Axing SKB 88-03 Coax Cable 6.80mm 75Ω 85dB UV-Resistant White/Metre

MPN
SKB 88-03
Brand
Axing
EAN-13
2050002970861
Order Code
11-3691
Country of Origin
China
  • Quickly find another product in this range by Type:

    SKB 395-03 SKB 88-03
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

Axing's SKB 88-03 coaxial cable features an outside diameter of 6.80 mm, a 75 O impedance, and an 85 dB shielding capability. It is typically used for satellite, television, and digital antenna connections where reliable signal transmission is crucial. This white coaxial cable is sold per metre, making it versatile for custom installation lengths.
Colour White
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type SKB 88-03

Reviews

Be the first to submit a review

Trustpilot