Axing CFA 3-00 F Connector for 1.1mm Inner Conductor F Socket 1 piece |
11-3619
|
|
Despatched within 4 working days - 134 in stock
|
10+ £0.415
Price per unit Ex VAT
|
F connector |
|
|
|
|
|
|
|
|
|
|
|
|
|
Axing CFA 3-02 F Connector U-shape F Socket 1 piece 1.1 mm Conductor |
11-3621
|
|
Despatched within 4 working days - 36 in stock
|
2+ £2.34
Price per unit Ex VAT
|
F connector |
U-shape |
|
|
|
|
|
|
|
|
|
|
|
|
Axing CFA 4-00 F Connector F Plug to F Plug 1 piece |
11-3623
|
|
Despatched within 4 working days - 45 in stock
|
5+ £1.15
Price per unit Ex VAT
|
F connector |
|
|
|
|
|
|
|
|
|
|
|
|
|
Axing CFA 4-01 F Connector Quick-Release High Return Loss 1 piece. |
11-3625
|
|
Despatched within 4 working days - 42 in stock
|
3+ £1.47
Price per unit Ex VAT
|
F connector |
|
|
|
|
|
|
|
|
Refined surface |
|
FemaleEN 50083-2/A1, class A |
|
|
Axing CFS 0-00 F-Plug 7mm Cable Diameter High Quality Connection |
11-3633
|
|
Despatched within 4 working days - 338 in stock
|
20+ £0.352
Price per unit Ex VAT
|
F connector |
|
7mm |
|
F plug |
|
|
|
|
|
|
|
|
|
Axing CFS 0-02 F-plug Rubber Seal 7mm Cable Diameter |
11-3635
|
|
Despatched within 4 working days - 152 in stock
|
20+ £0.392
Price per unit Ex VAT
|
F connector |
Rubber seal |
7mm |
|
F plug |
|
|
|
|
|
|
|
|
|
Axing CFS 1-00 F-Plug Cable Dia. 6.5mm Reliable Coaxial Connection |
11-3637
|
|
Despatched within 4 working days - 213 in stock
|
20+ £0.396
Price per unit Ex VAT
|
F connector |
|
6.5mm |
|
F plug |
|
|
|
|
|
|
|
|
|
Axing CFS 100-51 F Connector Compression/F Plug for 5.1 mm Cable |
11-3641
|
|
|
2+ £3.38
Price per unit Ex VAT
|
F connector |
Compression |
5.1mm |
|
F plug |
75Ω |
Turn on. |
|
|
NITIN-coated (anti-allergen) |
Socket, right angle |
Axial 50083-2/A1, class A |
|
|
Axing CFS 2-00 F-plug Cable 5.2 mm Diameter Durable High-Quality Connection |
11-3643
|
|
Despatched within 4 working days - 169 in stock
|
20+ £0.396
Price per unit Ex VAT
|
F connector |
|
5.2mm |
|
F plug |
|
|
Refined surface |
|
|
|
|
|
|
Axing CFS 20-00 F-plug Quickfix Cable 7mm Easy Use Reliable |
11-3645
|
|
|
10+ £0.652
Price per unit Ex VAT
|
F connector |
|
7mm |
|
Quick-release F connector |
|
|
|
|
Metal / plastic |
|
|
|
|
Axing CFS 3-00 F-Plug Cable 4mm Dia Reliable Connectivity |
11-3647
|
|
Despatched within 4 working days - 928 in stock
|
10+ £0.435
Price per unit Ex VAT
|
F connector |
|
4mm |
|
F plug |
|
|
|
|
|
|
|
|
|
Axing CFS 4-00 F-Plug Cable 4.7mm Diameter Reliable Connection |
11-3649
|
|
Despatched within 4 working days - 167 in stock
|
10+ £0.435
Price per unit Ex VAT
|
F connector |
|
4.7mm |
|
F plug |
|
|
|
|
|
|
|
|
|
Axing CFS 7-02 F-Plug Cable 10.4 mm Reliable Signal Connection |
11-3651
|
|
Despatched within 4 working days - 48 in stock
|
2+ £2.32
Price per unit Ex VAT
|
F connector |
|
10.4mm |
|
F plug |
|
|
|
|
|
|
|
|
|
Axing CFS 89-01 F-Plug Double Rubber Seal Cable Ø 6.8 mm |
11-3653
|
|
Despatched within 4 working days - 1 in stock
|
3+ £1.78
Price per unit Ex VAT
|
F connector |
#####Mit Gummidichtung |
6.8mm |
|
#####F-Stecker |
|
|
Refined surface |
|
|
|
FemaleEN 50083-2/A1, class A |
|
|
Axing CFS93-48 F-Plug 4.8mm Self-Locking Opti-fix Anti-Allergen Coating |
11-3654
|
|
Despatched within 4 working days - 45 in stock
|
5+ £0.988
Price per unit Ex VAT
|
Self-fixing |
self-fixing |
6.8mm |
120dB |
F plug |
|
|
|
|
|
|
|
|
|
Axing CFS97-48 F Connector Compression Connections F Plug 4.9mm Cable |
11-3655
|
|
Despatched within 4 working days - 115 in stock
|
5+ £1.07
Price per unit Ex VAT
|
F connector |
Compression |
4.9mm |
|
F plug |
75Ω |
|
|
Silver, Green |
NITIN-coated (anti-allergen) |
Plug, straight |
Axial 50083-2/A1, class A |
Compression |
|
Axing CFS 99-48 F Connector Compression Plug 1 piece(s) |
11-3656
|
|
Despatched within 4 working days - 12 in stock
|
2+ £2.27
Price per unit Ex VAT
|
F connector |
Compression |
|
|
F plug |
75Ω |
|
|
Silver, Green |
NITIN-coated (anti-allergen) |
Plug, straight |
EN 50083-2/A1, class A |
Compression |
7/6mm |