Axing CFS 99-48 F Connector Compression Plug 1 piece(s)

MPN
CFS 99-48
Brand
Axing
EAN-13
2050003050395
Order Code
11-3656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Axing's CFS 99-48 F connector is a high-quality F plug designed for secure coaxial cable connections. This compression connection is ideal for satellite and television installations, ensuring reliable performance and durability. Suitable for both residential and commercial applications, it provides a precise fit and easy installation.
Type F connector
Impedance 75Ω
Cable features Compression
Colour Silver, Green
Connections F plug
Connector Type Plug, straight
Contact Termination Compression
Material (details) NITIN-coated (anti-allergen)
Standards EN 50083-2/A1, class A
Stripping length 7/6mm

Reviews

Be the first to submit a review

Trustpilot