Axing CFS 100-51 F Connector Compression/F Plug for 5.1 mm Cable

Axing CFS 100-51 F Connector Compression/F Plug for 5.1 mm Cable

Order Code:

11-3641

Brand: Axing MPN: CFS 100-51 EAN-13: 2050003061735

Discontinued


The Axing CFS 100-51 F connector is a compression connection designed for a cable diameter of 5.1 mm. It is typically used as a coax connector for satellite and cable television installations. This reliable and easy-to-use F plug is ideal for ensuring secure and stable connections in home entertainment systems.
Type F connector
Cable features Compression
Cable Ø 5.1mm
Connection Turn on.
Connections F plug
Connector Type Socket, right angle
Impedance 75Ω
Material (details) NITIN-coated (anti-allergen)
Standards Axial 50083-2/A1, class A

Trustpilot