Axing CFS97-48 F Connector Compression Connections F Plug 4.9mm Cable

MPN
CFS 97-48
Brand
Axing
EAN-13
2050003046183
Order Code
11-3655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The Axing CFS 97-48 F connector is designed for compression connections with a cable diameter of 4.9 mm. It is typically used for satellite or coaxial cable installations requiring secure and reliable connections. Ideal for professional and residential settings, this single F plug ensures optimal signal integrity.
Type F connector
Impedance 75Ω
Cable features Compression
Cable Ø 4.9mm
Colour Silver, Green
Connections F plug
Connector Type Plug, straight
Contact Termination Compression
Material (details) NITIN-coated (anti-allergen)
Standards Axial 50083-2/A1, class A

Reviews

Be the first to submit a review

Trustpilot