AXAGON HUE-M1AL USB 3.0 Hub Silver 4 ports USB 3.2 Gen 1 multi-port splitter

MPN
HUE-M1AL
Brand
AXAGON
EAN-13
8595247906212
Order Code
13-6902
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.01 £17.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

AXAGON HUE-M1AL is a reliable USB hub aimed at expanding connectivity options through its Manufacturer's Part Number (MPN). This compact hub features four USB 3.2 1st Gen ports, providing high-speed data transfer rates of up to 5Gbps for a variety of USB devices, making it suitable for tasks that require rapid data exchange. The hub is constructed with robust materials and finished in a sleek silver design, ensuring durability and a professional appearance. Primarily utilised in environments that demand multiple USB interfaces, such as in data acquisition systems, testing setups, or peripheral management in computing environments, this product is an essential component for engineers needing efficient and versatile connection solutions. Its compatibility with various operating systems further enhances its applicability across diverse technical settings.
Type USB Hub
Interface USB 3.2
Colour Silver
Product Type USB 3.2 1st Gen (USB 3.0) hub
Cable Length 0.120m
Cables included USB
Certification CE, RoHS
Compliance certificates RoHS
Data transfer rate 5000 Mbit/s
Depth 18mm
Height 70mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Housing Material Aluminium
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
InterFaces (output) USB A (USB 3.2 1st gen)
LED indicators Yes
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
No. of outputs 4
Other operating systems supported Yes
Package depth 100mm
Package height 28mm
Package Type Box
Package weight 98g
Package width 203mm
Plug and Play Yes
Ports quantity 4
Power Supply Type via USB
Product colour Black
Quantity per pack 1 pc(s)
Server operating systems supported Yes
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
Warranty period 2 year(s)
Weight 60g
Width 24mm
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8, Windows 8.1

Reviews

Be the first to submit a review

Trustpilot