AXAGON ADS-1PSN USB Adapter cable RS232-USB 2.0 1.5m black

MPN
ADS-1PSN
Brand
AXAGON
EAN-13
8595247907646
Order Code
13-6889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

AXAGON ADS-1PSN is a USB Adapter cable designed to establish connectivity between RS232 interfaces and USB 2.0 ports, providing a reliable communication link for peripheral device integration. Measuring 1.5 metres in length, this black cable features a standard RS232 plug on one end and a USB 2.0 connector on the other, allowing seamless data transmission in various industrial and computer engineering applications. It is particularly well-suited for use in scenarios where legacy RS232 devices need to interface with modern computer systems, facilitating serial communication for tasks such as programming and industrial automation control. The robust construction ensures durability and stable performance, making it an essential tool for engineers dealing with serial connections in diverse technical environments.
Type USB 2.0 Adapter
Interface USB
Colour Black, Red
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter cable
Type A RS232 plug
Bandwidth 1000 Kbit/s
Cable Design Round
Cable Diameter 5mm
Cable Length 1.5m
Cable Use USB 2.0
Certification CE, RoHS
Chipset Prolific PL2303GT
Compliance certificates RoHS, CE
Connector 1 USB Type-A
Connector 1 gender Male
Connector 2 RS-232
Connector 2 gender Male
Connector Version straight
Depth 56mm
Height 17mm
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
Package depth 92mm
Package height 28mm
Package Type Box
Package weight 112g
Package width 150mm
Product colour Black
Quantity per pack 1 pc(s)
Server operating systems supported Yes
Transfer Rate (max.) 480 MBit/s
Type B USB 2.0
Weight 83g
Width 35mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot