AXAGON ADE-TR Network adapter 1000 MBit/s USB A USB 3.0 LAN Ethernet

MPN
ADE-TR
Brand
AXAGON
EAN-13
8595247905567
Order Code
13-6886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.62 £19.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

AXAGON ADE-TR is a high-performance network adapter designed for seamless integration into networking and WiFi systems. This device features a USB 3.0 interface, ensuring enhanced data transfer rates while maintaining compatibility with standard USB A ports. It supports LAN Ethernet connections with speeds of up to 1000 MBit/s, accommodating a range of network environments from 10/100/1000 Mbps. Engineers might employ this adapter in scenarios requiring reliable network connectivity for desktop computers, laptops, and embedded systems that lack built-in Ethernet ports, or where improved network speeds are desired. The robust design ensures compatibility with various operating systems, enhancing its utility in both residential and commercial technology infrastructures.
Type Network adapter
Cables included USB
Certification CE, RoHS
Chipset Realtek RTL8153
Compliance certificates RoHS, CE
Component for PC/Laptop
Connectivity technology Wired
Depth 16mm
Ethernet interface type Gigabit Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Full duplex Yes
Height 59mm
Host Interface USB
Interface Ethernet
Internal No
Jumbo frames support Yes
LAN controller Realtek RTL8153
LED indicators Yes
Linux operating systems supported Kernel 2.6.31, Kernel 2.6.33
Manual Yes
Maximum data transfer rate 1000 Mbit/s
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u
No. of Gigabit LANs 1
No. of USB Type A 3.0 ports 1
Other operating systems supported Android
Package depth 28mm
Package height 203mm
Package weight 66g
Package width 100mm
Plug and Play Yes
Product colour Grey
Transfer Rate 1000 MBit/s
USB powered Yes
USB version 2.0/3.2 Gen 1 (3.1 Gen 1)
VLAN support Yes
Wake-on-LAN ready Yes
Warranty period 2 year(s)
Weight 28g
Width 24mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot