Avidsen 127052 Homecam Outdoor CCTV Camera Wi-Fi 1080p IP66 App-Controlled

MPN
127052
Brand
Avidsen
EAN-13
3345111270520
Order Code
08-5058
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.72 £49.06
10+ £48.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Avidsen Homecam Outdoor 127052 is a Wi-Fi IP CCTV camera that captures high-definition video at 1920 x 1080 pixels. Designed for outdoor surveillance, it offers stable wireless connectivity for real-time monitoring over the internet. Ideal for enhancing home security, this network IP camera is commonly used for keeping an eye on driveways, gardens, and entrances.
Type CCTV camera
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Bullet camera
Depth 158mm
Dimensions (W x H x D) 67 x 57 x 158 mm
Enclosure material Metal
Height 57mm
IR range (max.) 25m
Misc Attribute SD card (up to 128GB)
Sensor Size 6.35 mm (1/4")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Viewing Angle 68°
Weight 286g
Width 67mm

Reviews

Be the first to submit a review

Trustpilot