Atten ST-80 Premium Intelligent Soldering Station 80W

MPN
ST-80
Brand
Atten
Order Code
85-6926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £99.77 £98.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 6 months

A modern, ergonomically-styled 80W digital soldering station incorporating the features demanded by today's soldering techniques and energy-saving requirements.


  • Output power 80W
  • LCD display screen
  • Modern ergonomic design
  • 3 buttons to quickly store and retrieve frequently used temperature values
  • Microprocessor controlled temperature calibration for increased accuracy
  • Smart recognition of in-use and idle status
  • Intelligent cooling and temperature recovery
  • Automatic standby and shutdown for safety and extended life
  • Well designed menu for simpler system setting
  • Analogue status bar indicates heating up status
  • Temperature lock for production line management
  • Adjustable standby and shutdown time for energy saving
  • Audible button Touchtone with on/off control
  • Low-voltage iron heater completely isolated from the power supply
  • Separate iron stand saves room and makes soldering station placement easier
  • Pack includes: base station, soldering iron, iron stand, power cord, cleaning sponge and instruction manual
  • Atten type ST-80

Click here for details of suitable Atten 900M series soldering iron tips


Type Soldering Station
Analogue / Digital Digital
Power Output 80W
Iron Voltage 28V
Number of Outputs 1
Temperature Max 450°C
Temperature Min 150°C

Questions

*Question functionality currently disabled
Question by: Product code: 85-6926

Q. Which tip does this product ship with?

A. Hi Will, thank you for your question. This soldering station is supplied with a 1.2mm tip (85-6936).

Reviews

Really nice soldering station

Already while unpacking the product I was positively surprised: the soldering station has a visually pleasing design and is high quality product. The handpiece (with a long-lasting 4-fold wound heating element) is very lightweight and ergonomically designed, which is in my opinion very important during prolonged use. The soldering station consists of a main switch, a well readable LCD display and logically built up operating elements. For the buttons 1 - 3 predefined temperature values for the different application areas are deposited, which but changeable and programmable with the plus and minus buttons. The spacious adjustable range for the set temperature is between 150 ° C and 480 ° C furthermore, the soldering station is very fast on operating temperature (< 30 sec.). I used the soldering station for various soldering operations on a heating controller besides, I also had to extend a few cables with a solder joint. The Atten St-80 soldering station has mastered all tasks in all different temperature ranges and with different soldering tips brilliantly - a real allrounder. A positive note is the wide range of inexpensive soldering tips which can be changed by solving a shell in the shaft of the hand piece simply and quickly. Further advantages of this soldering station are adjustable standby times, switch off times, a temperature calibration function and a manually switching possibility of the temperature display in ° C and ° F. All in all this is an inexpensive top product, which fulfills its function completely from the beginner up to the professional.

Reviewed by: Christian W.

Trustpilot