ATP 150kg Portable Parts Counting Platform Scale HCG-1

MPN
HCG-1
Brand
ATP
Order Code
90-6585

Discontinued


The ATP HCG-1 is a 150kg Portable Parts Counting Platform Scale that is both robust and portable. It has stainless steel platform and features a remote display head. It can run from either battery or an AC/DC power supply. The ATP HCG-1 is perfectly ideal for general commercial and industrial weighing applications, offices, mail rooms, shipping and receiving.

Counting scales are typically used to determine the number of parts in a large sample of identical pieces. They determine the number of parts in a sample by weighing the sample, and dividing it by the weight of each individual part. If counting parts by hand is too boring and time consuming, we have the counting scale for you. Counting parts by hand is an error prone process. The right counting scale will not only eliminate errors, it will increase productivity and will reduce your labour costs.


  • 150Kg capacity
  • Weighs kg, lb
  • Stainless steel platform
  • Impact resistant ABS plastic display head with 1.5m coiled cable
  • 35mm LCD display with function indicators
  • Tare facility over full range
  • ± weighing function
  • Parts counting from sample of 25,50 75 or 100 pieces
  • Fast stabilisation time of only 3 seconds (approx.)
  • Overload protection to 50% of capacity
  • Silicon rubber non-slip feet
  • Auto power Off after 2 minutes of no activity (battery operation only)
  • Supplied with aluminium carry case, battery and AC/DC mains power adaptor
Type Parts counting scale
Capacity 150kg
Display Type LCD
Height 275mm
Length 275mm
Material Stainless Steel
Overload protection to 50% of capacity
Power Source Battery and AC/DC Mains Power Adapter
Resolution 50g
Suitable For Use With general commercial and industrial weighing applications, offices, mail rooms, shipping and receiving

Trustpilot