ASUS VP32UQ ASUS VP32UQ computer monitor 80 cm (31.5") 3840 x 2160 pixels 4K

MPN
VP32UQ
Brand
Asus
EAN-13
4711081033035
Order Code
73-1532
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £580.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

ASUS VP32UQ Eye Care monitor features 31.5-inch 4K UHD (384 x 216) with IPS 178° wide-viewing-angle, it delivers sharp, detail and immersive viewing experience. 1% sRGB provides realistic colors and smoother gradation. To achieves seamlessly smooth gameplay, VP32UQ with Adaptive-Sync technology to eliminate screen tearing and enhances image details in dark areas. In addition, ASUS Eye Care technology ensures a comfortable viewing experience.

Impeccable Detailed Visuals in 4K UHD
VP32UQ immerses you in a world filled with breathtaking levels of detail. It features a 31.5-inch 4K UHD (384 x 216) panel to give you four times the pixel density and up to 3% more onscreen space than similarly-sized Full HD displays. This means you get to enjoy sharp, detailed visuals. On top of that, more onscreen space for multitasking so you get more things done quickly.

Lifelike views with 178° wide view angle
Full HD resolution and frameless IPS panel provides 178 viewing angles, both horizontally and vertically, so you can enjoy its beautiful visuals from almost any direction.

Super smooth visuals with Adaptive-Sync
Featuring Adaptive-Sync technology it can reducing frustrating lag or motion blur. It allows you to react instantly to what's happening onscreen and enjoy silky-smooth gameplay so you'll get that first strike in.

ASUS-exclusive GamePlus Technology
When it comes to design, ASUS always has customers in mind –ASUS exclusive GamePlus with Crosshair, Timer, FPS counter and Display Alignment functions to give you in-game enhancements that help you get more out of your game. This function is co-developed with input from pro gamers, allowing them to practice and improve their gaming skills.

Multiple HDR-1 Modes for Lifelike Visuals
Now you can choose from multiple HDR modes in order to adjust monitor HDR performance based on the current scenario.

Protect your eyes with ASUS Eye Care technology
ASUS blue light filter

Exclusive ASUS blue light filter protects you from harmful blue light. It's easy to access, intuitive and flexible with seamless adjustment ( to Maximum) via the OSD menu.

ASUS Flicker free technology
It's time to say goodbye to those tired, strained eyes. Flicker Free technology helps reduce onscreen flicker, giving you a more comfortable, movie marathon ready environment. It is designed to minimize eyestrain, headaches and eye fatigue when you spend long, countless hours in front of the display.
  • 31.5-inch, 4K UHD (384 x 216) resolution display with IPS 178° wide viewing angle for sharp and immersive visuals
  • Support HDR-1 to enhance bright and dark area, delivers lifelike viewing experience
  • Extensive connectivity including DisplayPort, HDMI, built-in 2W x 2 stereo speakers
  • Adaptive-Sync technology to animated content with fast action and eliminate screen tearing
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience
  • Supports both Adaptive-Sync with NVIDIA GeForce* graphics cards and FreeSync with AMD Radeon graphics cards *Compatible with NVIDIA GeForce GTX 1 series, GTX 16 series, RTX 2 series and newer graphics cards

Reviews

Be the first to submit a review

Trustpilot