ASUS VG27VQ ASUS TUF Gaming VG27VQ computer monitor 68.6 cm (27") 1920 x 1080

MPN
VG27VQ
Brand
ASUS
EAN-13
4718017472869
Order Code
71-7738
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

TUF Gaming VG27VQ Curved Gaming Monitor – 27 inch Full HD (192x18), 165Hz (above 144Hz), Extreme Low Motion Blur™, Adaptive-sync, Freesync™ Premium,1ms (MPRT)

TUF gaming VG27VQ
TUF Gaming VG27VQ is a 27-inch, Full HD (192x18), curved display with an ultrafast 165Hz refresh rate designed for professional gamers and those seeking immersive gameplay. Those are some serious specs, but not even the most exciting thing the VG27VQ has in store. Its impressive curved display features a 165Hz refresh rate and FreeSync™ Premium technology, for extremely fluid gameplay without tearing and stuttering.

27-inch immersive curvature
The 27-inch Full HD (192 X 18) panel of TUF Gaming VG27VQ delivers stunning visuals from all angles with an 15R curvature that ensures every point is equidistant to your eyes. This contributes to greater viewing comfort — even during extended use —and lets you enjoy a wide viewing angle with less distortion and color shift when gaming and watching movies.

165Hz Refresh Rate
TUF Gaming VG27VQ has a super-fast 165Hz refresh rate, ensuring that even fast-paced games played at the highest visual settings look buttery smooth and completely lag-free. Get the upper hand in first-person-shooters, racing, real-time strategy and sports titles.

EXTREME LOW MOTION BLUR
VG27VQ Features the latest ASUS-exclusive Extreme Low Motion Blur technology, which achieves 1ms MPRT to eliminate smearing and motion blur, and makes objects in motion look sharper, so gameplay is more fluid and responsive.

In−game enhancements

Shadow Boost
ASUS Shadow Boost technology clarifies dark areas of the game without overexposing brighter areas, improving overall viewing while also making it easier to spot enemies hidden in dark areas of the map.

GamePlus
The ASUS-exclusive, integrated GamePlus hotkey offers in-game enhancements that help you get more out of your game. This function is co-developed with input from pro gamers, allowing them to practice and improve their gaming skills.

GameVisual
ASUS GameVisual Technology has seven pre-set display modes to optimize visuals for different types of content. This unique feature can be easily accessed through a hotkey or the on-screen display settings menu

Flicker-Free technology
Flicker-Free technology reduces flicker to minimize eyestrain for improved comfort when you're embroiled in long gaming sessions.

Ultra-Low Blue Light technology
ASUS Ultra-Low Blue Light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the amount of blue light reduction.

Engineering

Rich connectivity
Extensive connectivity options, including, DisplayPort1.2, HDMI (v2.), Dual-Link DVI, Audio line-in, Earphone Jack support a wide array of multimedia devices.

Ergonomic design
With an ergonomically-designed stand, TUF Gaming VG27VQ provides tilt, swivel and height adjustments so you can easily find your ideal viewing position. The display is also VESA-compatible for wall mounting.
  • 27-inch Full HD (192x18) 15R gaming monitor with ultrafast 165Hz refresh rate designed for professional gamers and immersive gameplay
  • 1ms (MPRT) response time for smooth gameplay, and ASUS Extreme Low Motion Blur (ELMB ™) technology to further reduce ghosting and motion blur
  • FreeSync™ Premium equips serious gamers with a fluid, tear-free gameplay experience at peak performance. There are no compromises, game confidently with a high refresh rate, low framerate compensation, and low latency
  • Features an ergonomically designed stand to offer extensive swivel, tilt and height adjustments
  • Supports both Adaptive-Sync with NVIDIA GeForce* graphics cards and Freesync™ Premium with AMD graphics cards. *Compatible with NVIDIA GeForce GTX 1 series, GTX 16 series, RTX 2 series and newer graphics cards

Reviews

Be the first to submit a review

Trustpilot