ASUS VG279QL1A ASUS TUF Gaming VG279QL1A computer monitor 68.6 cm (27") 1920 x

MPN
VG279QL1A
Brand
ASUS
EAN-13
4718017790086
Order Code
71-9004
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £233.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

TUF GAMING VG279QL1A
All the Essentials for Smooth Gaming

TUF Gaming VG279QL1A is a 27-inch Full HD (192 x 18) HDR IPS display with an ultrafast 165Hz* refresh rate. Designed for gamers and others seeking immersive gameplay, it offers some serious specs. But there's more ...
Its exclusive ELMB function features a 1ms MPRT response time and Adaptive-Sync (FreeSync™ Premium) technology, for extremely fluid gameplay without tearing and stuttering.

27 inch IPS display for better color reproduction
The 27-inch Full HD (192 X 18) IPS panel of TUF Gaming VG279QL1A delivers stunning visuals from all angles with wide 178-degree viewing angles ensure minimal distortion and color shift even when you're viewing from extreme positions.

Super−fast 165Hz refresh rate
An impressive 165Hz refresh rate eliminates lag and motion blur to give you the upper hand in first-person shooter, racing, real-time strategy, and sports titles. This ultrafast refresh rate lets you play at the highest visual settings and react instantly to what's onscreen.
*Select graphics cards/GPUs can support 165Hz graphics source output (via DisplayPort). Please note that this performance depends on the GPU or content displayed. Actual real-world performance is hardware-dependent.

Enjoy super−smooth gameplay
Features the latest ASUS-exclusive Extreme Low Motion Blur technology, which achieves 1ms MPRT* to eliminate smearing and motion blur, and makes objects in motion look sharper, so gameplay is more fluid and responsive.

Experience true color
TUF Gaming VG279QL1A immerses you in super-smooth ultra realistic visuals, enabling 125% sRGB and 95% DCI-P3 color spaces to provide more distinct color gradations.

Brighter HDR visuals
Features DisplayHDR™ 4 to provide smoother and finer contrast between the brightest and darkest areas of the screen. It also delivers an impressive peak luminance of 4 nits to enable brighter imagery.

High-flying design
TUF Gaming VG279QL1A has a stealth fighter inspired design that gives it a dynamic, futuristic look. The rear panel features wing-like elements, giving it a sensation of speed. A svelte, minimalist stand ensures stability and a touch of elegance.

Intuitive controls
ASUS DisplayWidget Lite is a software utility that lets you easily and quickly tweak settings or configure ASUS-exclusive features such as Shadow Boost, ASUS GameVisual, and more.

See what's lurking in the shadows
ASUS Shadow Boost technology clarifies dark areas of the game without overexposing brighter areas, improving overall viewing while also making it easier to spot enemies hidden in dark areas of the map.

GamePlus
The ASUS-exclusive, integrated GamePlus hotkey offers in-game enhancements that help you get more out of your game. This function is co-developed with input from pro gamers, allowing them to practice and improve their gaming skills.

GameVisual
ASUS GameVisual Technology has seven pre-set display modes to optimize visuals for different types of content. This unique feature can be easily accessed through a hotkey or the on-screen display settings menu

Flicker-Free technology
Flicker-Free technology reduces flicker to minimize eyestrain for improved comfort when you're embroiled in long gaming sessions.

Ultra-Low Blue Light technology
ASUS Ultra-Low Blue Light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the amount of blue light reduction.

Rich connectivity
Enjoy extensive connectivity options, including two USB 3. ports, DisplayPort 1.2, two HDMI (V2.), and a 3.5 mm audio jack for connecting to a wide range of multimedia devices.

Ergonomic design
With an ergonomically-designed stand, TUF Gaming monitor provides tilt, swivel, pivot, and height adjustments so you can easily find your ideal viewing position. The display is also VESA-compatible for wall mounting.
  • 27-inch Full HD (192 x 18) IPS gaming monitor with ultrafast 165*Hz refresh rate designed for professional gamers and immersive gameplay
  • ASUS Extreme Low Motion Blur (ELMB) technology eliminating ghosting and tearing for sharp gaming visuals with high frame rates
  • FreeSync™ Premium technology to eliminate screen tearing and choppy frame rates
  • G-SYNC Compatible, delivering a seamless, tear-free gaming experience by enabling VRR (variable refresh rate) by default
  • High Dynamic Range (HDR) technology with professional color gamut delivers contrast and color performance that meets the DisplayHDR™ 4 certification

Reviews

Be the first to submit a review

Trustpilot