ASUS VG24VQR ASUS TUF Gaming VG24VQR computer monitor 59.9 cm (23.6") 1920 x

MPN
VG24VQR
Brand
ASUS
EAN-13
4718017881708
Order Code
72-3891
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £197.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

TUF gaming VG24VQR
TUF Gaming VG24VQR is a 23.6-inch, Full HD (192x18), curved display with an ultrafast 165Hz refresh rate designed for professional gamers and those seeking immersive gameplay. Its impressive curved display features Adaptive-Sync (FreeSync Premium™) technology, for extremely fluid gameplay without tearing and stuttering.

23.6-inch immersive curvature
The 23.6-inch Full HD (192 X 18) panel of TUF Gaming VG24VQR delivers stunning visuals from all angles with an 15R curvature that provides user with immersive and captivating gaming experience. This contributes to greater viewing comfort — even during extended use —and lets you enjoy a wide viewing angle with less distortion and color shift when gaming and watching movies.

165Hz Refresh Rate
TUF Gaming VG24VQR has a super-fast 165 Hz refresh rate, ensuring that even fast-paced games played at the highest visual settings look buttery smooth and completely lag-free. Get the upper hand in first-person-shooters, racing, real-time strategy and sports titles.

EXTREME LOW MOTION BLUR
The latest ASUS-exclusive Extreme Low Motion Blur technology, which achieves 1ms MPRT to eliminate smearing and motion blur, and makes objects in motion look sharper, so gameplay is more fluid and responsive.

Shadow Boost
ASUS Shadow Boost technology clarifies dark areas of the game without overexposing brighter areas, improving overall viewing while also making it easier to spot enemies hidden in dark areas of the map.

Rich connectivity
Extensive connectivity options, including, DisplayPort1.2, HDMI (v1.4)x2, Earphone Jack support a wide array of multimedia devices.

Ergonomic design
With an ergonomically-designed stand, TUF Gaming VG24VQR provides tilt, swivel, pivot and height adjustments so you can easily find your ideal viewing position. The display is also VESA-compatible for wall mounting.
  • 23.6-inch Full HD (192 x 18) 15R gaming monitor with ultrafast 165Hz refresh rate designed for professional gamers and immersive gameplay
  • Full HD(192 X 18)@12Hz output on PS5 & Xbox Series X/S
  • ASUS Extreme Low Motion Blur (ELMB ™) technology enables a 1ms response time (MPRT) together with Adaptive-sync, eliminating ghosting and tearing for sharp gaming visuals with high frame rates
  • FreeSync Premium technology to eliminate screen tearing and choppy frame rates
  • Features an ergonomically designed stand to offer extensive swivel, tilt, pivot and height adjustments
  • Supports both Adaptive-Sync with NVIDIA GeForce* graphics cards and FreeSync with AMD Radeon graphics cards *Compatible with NVIDIA GeForce GTX 1 series, GTX 16 series, RTX 2 series and newer graphics cards

Reviews

Be the first to submit a review

Trustpilot