ASUS VA27ECPSN ASUS VA27ECPSN computer monitor 68.6 cm (27") 1920 x 1080 pixels

MPN
VA27ECPSN
Brand
Asus
EAN-13
4711081874997
Order Code
72-2503
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £240.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

Enhance Your Productivity
ASUS VA27ECPSN is a 27 inch Full HD (192 x 18) monitor that features a frameless IPS panel for wide angle viewing to deliver incredibly sharp imagery and stunning video playback. Stable Internet connection and one-cable docking to your laptop with RJ45 and USB-C connection. Up to 75Hz refresh rate with Adaptive-Sync technology to eliminate tracing and ensure crisp and smooth viewing experience. Its highly ergonomic design with tilt, swivel, pivot and height adjustments along with TÜV Rheinland-certified Flicker-free and Low Blue Light provides a comfortable viewing experience.

Lifelike views with 178° wide view angle
Frameless IPS panel provides 178° viewing angles, both horizontally and vertically, so you can enjoy its beautiful visuals from almost any direction.

The USB-C That Does It All
An included USB-C® port enables superfast data transfers, DisplayPort connectivity and 65W power delivery to charge devices via just one USB-C cable. The monitor also serves as a USB hub: any device connected to the USB Type-A ports gains access to other peripherals hooked up to the other USB ports.

Expansive Connectivity
Along with a USB-C port, ASUS VA27ECPSN offers an HDMI, DisplayPort, three USB-A downstream ports and RJ45 ― so its compatible with a wide variety of devices. VA27ECPSN even includes an RJ45 Ethernet port to provide connected devices with a stable Internet connection for more space saving and convenience. It also has pass-through port for the headphone jack input.

Built-in stereo speakers for multimedia
With two integrated speakers, VA27ECPSN enhances your audiovisual experiences, for limitless entertainment and multimedia enjoyment.

Ergonomic Design
Flexible tilt, swivel, pivot and height adjustments make it easy to find the most comfortable viewing position. The screen can also be rotated a full 9° into a portrait orientation, which is ideal for working with long documents, writing code or browsing websites.

Protect your eyes with ASUS Eye Care technology
ASUS blue light filter
For viewing comfort and for protection from potentially harmful blue light, it offers intuitive and flexible with seamless adjustment that are easily accessed through the onscreen display menu.

ASUS Flicker-free technology
It's time to say goodbye to those tired, strained eyes. Flicker-Free technology helps reduce onscreen flicker, giving you a more comfortable, movie-marathon-ready environment. It is designed to minimize eyestrain, headaches and eye fatigue when you spend long, countless hours in front of the display.

Smart Cable Management
Cable management design helps you organize and hide various cables to keep your desk area tidy.

Caring for the environment
Committed to creating a sustainable future, ASUS ensures its products are compliant to environmental requirements at all stages of their product life cycles. ASUS Monitor with mercury-free LED backlit panel is energy-efficient to help reduce costs in the long run and meets the latest environmental standards such as Energy Star® , TCO Certified, and EPEAT™(*) .
*EPEAT registered where applicable. EPEAT registration varies by country. See www.epeat.net for registration status by country.
  • 27-inch Full HD (192 x 18) resolution with IPS 178° wide viewing angle panel
  • Extensive connectivity with HDMI, USB-C, DisplayPort, earphone jack, USB hub and RJ45 LAN port for the most flexibility
  • USB-C port allows simple laptop docking for data transmission and video signal to the display, as well as up to 65W charging the laptop via just one cable
  • Up to 75Hz refresh rate with Adaptive-Sync technology to eliminate tracing and ensure crisp and smooth viewing experience
  • Ergonomic design with tilt, swivel, pivot and height adjustments for a comfortable viewing position
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience
  • Supports both Adaptive-Sync with NVIDIA GeForce* graphics cards and FreeSync with AMD Radeon graphics cards *Compatible with NVIDIA GeForce GTX 1 series, GTX 16 series, RTX 2 series and newer graphics cards

Reviews

Be the first to submit a review

Trustpilot