ASUS PA27AC ASUS PA27AC computer monitor 68.6 cm (27") 2560 x 1440 pixels

MPN
PA27AC
Brand
Asus
EAN-13
4712900846799
Order Code
71-2573
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £675.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ProArt PA27AC HDR Professional Monitor - 27-inch, WQHD, HDR-1, 1% of sRGB, color accuracy ΔE < 2, Thunderbolt 3, Hardware Calibration.

Extreme clarity, superior contrast

ASUS ProArt PA27AC is Worldwide 1st 27-inch HDR4 with Thunderbolt 3 professional monitor. It features WQHD IPS panel with a 4-side frameless design and a wide 1% of sRGB color gamut. Up to 4 nits of brightness and HDR-1 provide lifelike experience. PA27AC features Thunderbolt 3 USB-C ports supports data transfers at up to 4 Gbps, DisplayPort and also support 45W power delivery. Advanced ProArt calibration technology and factory pre-calibrated to ensures the color accuracy (∆E < 2). With Windows- and Mac OS-certified, PA27AC is ideal for graphic designers, photographers, or anyone looking for high color accuracy.

Impeccably detailed visuals

With 77% more pixels than conventional Full HD monitors, ProArt PA27AC offers WQHD (256 x 144) resolution for the superior picture quality and sharp imagery that photographers desire. And, with so much extra screen space, you can work more easily and comfortably with less scrolling and zooming.

Bring out the true beauty of your pictures

Achieving 1% coverage of the sRGB color gamut, ProArt PA27AC reproduces richer and more vivid colors, ensuring that colors in your photos look more lifelike.

A picture painted with extra colors

Ideal for photographers, graphic designers or anyone looking for high accuracy, PA27AC offers 8-bit color graphics to display over 16.7 million colors. It uses a 14-bit internal lookup table and supports Gamma values of 2.4, 2.2, 2., and 1.8 to give you natural-looking images, and smoother transitions between hues.

A brighter, more lifelike viewing experience

ProArt PA27AC features up to 4 nits of brightness and HDR-1 high dynamic range technology for brighter whites and darker blacks, resulting in a rich and lifelike viewing experience.

High color fidelity for truly expressive hues

Revel in pure, expressive hues thanks to accurate, true-to-life color reproduction. Each ProArt PA27AC monitor is pre-calibrated to guarantee industry-leading color accuracy (∆E < 2), and features ASUS advanced gray-scale tracking technology that provides a report of calibration levels 63, 127 and 255. This ensures your images are accurately reproduced onscreen, allowing you to see exactly how your work is going to look when it's finished. PA27AC also comes with 95% uniformity compensation to guard against brightness and chroma (color) fluctuations on different parts of the screen.

ASUS ProArt Calibration Technology

Whether you're using a desktop or laptop, PC or Mac, ASUS ProArt Calibration Technology offers color accuracy tuning and uniformity compensation to make things easy when it's time to recalibrate your display's brightness and color consistency.

The port that does it all

For unrivaled expandability and versatile, ultrafast connections, ProArt PA27AC includes two USB-C ports that support Thunderbolt 3 for data transfer speeds of up to 4Gb/s, DisplayPort and USB 3.1 with Power Delivery for providing up to 45W of power to external devices. In addition, you can daisy-chain several displays through a single port without the need for a hub or a switch. With Thunderbolt 3, the possibilities are truly endless!

Picture-in-Picture & Picture-by-Picture

Built-in Picture-in-Picture (PiP) and Picture-by-Picture (PbP) functionality let you view content from multiple WQHD sources simultaneously and switch between them easily. You can even select which audio source to play.

Picture-by-Picture (PbP) mode

Place multiple input sources side by side onscreen and configure each individual window's color settings with sRGB, User Mode 1, and User Mode 2 to see the difference between them.

Picture-in-Picture (PiP)

Places your second input source in a window in one corner of the display.

QuickFit Virtual Scale

Save time and work smarter with ASUS QuickFit Virtual Scale. It provides you with an onscreen grid overlay so you can align and preview documents in their actual sizes prior to printing. There's also an intuitive 5-way navigation joystick so you can easily access and switch settings using the onscreen menu.

Protect your eyes with ASUS Eye Care technology

ASUS blue light filter

Exclusive ASUS Ultra-Low Blue Light technology protects you from harmful blue light. It offers four blue-light filter settings that are easily accessed through the onscreen display menu via the hotkey.

ASUS Flicker-free technology

ASUS Flicker-Free technology provides a more comfortable viewing experience and work environment by reducing onscreen flicker to minimize eye strain, headaches and eye fatigue when you spend long hours in front of the display.

Ergonomic Design

With ProArt PA27AC, a comfortable viewing position is always within reach thanks to its slim profile and ergonomically-designed stand with tilt, swivel, pivot, and height adjustments. Its onscreen menu even rotates automatically to display correctly when using the monitor in portrait orientation — handy when working with websites or longer documents.
  • 27-inch WQHD IPS display with frameless design
  • 1% of sRGB color gamut, pre-calibrated for excellent color accuracy (ΔE < 2)
  • HDR function makes it possible to create more dynamic and realistic images
  • Thunderbolt 3 supports data transfers at up to 4 Gbps, and USB-C with Power Delivery provides up to 45W of power to external devices
  • ASUS ProArt Calibration Technology offers advanced adjustments including a 14-bit lookup table for color accuracy and 5x5 grid uniformity testing

Reviews

Be the first to submit a review

Trustpilot