ASUS PA147CDV ASUS ProArt PA147CDV computer monitor 35.6 cm (14") 1920 x 550

MPN
PA147CDV
Brand
Asus
EAN-13
4711081218265
Order Code
72-4037
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £523.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

ProArt Display PA147CDV Creative Tool
Dial up Your Creative Flow​
ProArt Display PA147CDV is a 14-inch creative tool​ with a 32:9 aspect ratio. Built to empower creators and streamline creative workflows inside the studio or out on location, it features the intuitive ASUS Dial, customizable Control Panel, 1-point multitouch controls, and Microsoft Pen Protocol 2. (MPP 2.) support. PA147CDV is Calman Verified and factory calibrated to Delta E < 2, and it covers 1% of sRGB and Rec. 79 color spaces for exceptional color. Aesthetically, PA147CDV looks the part, too – winning the 221 Good Design and 221 Computex d&i Gold awards.

Built for Creators
Streamline Your Workflow
The customizable Control Panel puts the tools and functions you need front and center, allowing you to make adjustments quickly for a more efficient workflow. For easier multitasking, you can even use split-screen mode to show shortcuts for different apps side by side.

Ready for that Creative Spark
With ProArt Display PA147CDV, you’re always ready when an idea comes. Take notes or sketch on the go with a stylus, or hook it up to your laptop with just a single cable.

Natural Writing or Drawing
With MPP 2. support, you’re able to use a pen or stylus to jot down or sketch ideas whenever inspiration strikes*.
*ASUS Pen or stylus not included.

Creativity with a Spin
ASUS Dial works with Photoshop, Photoshop Lightroom Classic, Premiere Pro and After Effects Classic for shortcuts access
ASUS Dial is designed to work with compatible Adobe software* such as Photoshop, Photoshop Lightroom Classic, Premiere Pro and After Effects**. Customized shortcuts enable you to zoom in and out of images or adjust brush size by simply turning the ASUS Dial. You can even tailor the default interface to suit your own work style.

Intuitive Control at Your Fingertips
Control Panel provides an intuitive interface that’s unique to each supported Adobe software*. The 1-point multitouch functionality** of PA147CDV means you can quickly reach out and switch tools, turn a dial to get the exact color you’re looking for, or adjust a key parameter for the tool you’re using – it’s all neatly laid out so you can work more efficiently.

Experience Full Color
Wide Color Gamut
Color Accuracy
Wide 1% sRGB and 1% Rec. 79 color gamut offers more vivid colors, ensuring deeper primary colors like red, green and blue, and richer secondary colors.

Pre-Calibrated for
Out-of-the-Box Accuracy
Color professionals rely on color-accurate displays to ensure that their creations render as intended. PA147CDV is pre-calibrated at the factory and Calman Verified to guarantee industry-leading color accuracy. Every ProArt display undergoes meticulous testing to ensure smooth color gradation and to guarantee the very best visuals.

Quick Color Gamut Adjustment
ASUS-exclusive ProArt Preset provides multiple modes for quick color-gamut adjustment. Whether you're grading colors, editing videos or manipulating photos, you can switch and match your needs easily.

Rich Connectivity
PA147CDV offers a host of ports to cater to your creative needs. Two USB-C ports deliver video and power input over a single cable, with additional flexibility offered by the HDMI port for a connection to various input sources.

*Connected device requires USB Type-C (DisplayPort Alt Mode and at least 1W power output.)

Create in Comfort
Built-in Adjustable Kickstand
Caring for Your Eyes
PA147CDV has a multi-award winning design that bagged the 221 Good Design and Computex d&I Gold awards. Its patented mechanical kickstand lets you adjust the display to the perfect angle. Lay PA147CDV flat on the desk to do some sketching, or tilt it up to an almost-vertical position to track the timeline in your video editing app. Simply set the right tilt angle to suit the task at hand.

Free 3 Months of Adobe Creative Cloud
Get complimentary membership with the purchase of selected ASUS products.* (Up to a $238.47 value)
  • 14-inch, 32:9 Full HD (192 x 55) IPS panel with 1-point multitouch and Microsoft Pen Protocol 2. support
  • Calman Verified and factory calibrated to Delta E < 2 for exceptional color accuracy, with 1% sRGB and 1% Rec. 79 coverage
  • ASUS Dial and Control Panel provide shortcuts in supported Adobe creative software
  • Patented mechanical kickstand design folds out smoothly and props the display up in portrait or landscape orientation to fit different creator’s scenario
  • Includes one standard HDMI® and two USB Type-C® (DP Alt mode) ports for variety devices connection
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience

Reviews

Be the first to submit a review

Trustpilot