ASUS MB249C ASUS ZenScreen MB249C computer monitor 60.5 cm (23.8") 1920 x

MPN
MB249C
Brand
ASUS
EAN-13
4711081911432
Order Code
72-2896
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £353.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

Redefine Your Workspace
ASUS ZenScreen MB249C is designed to give multitasking a boost, with its large, frameless 23.8-inch FHD panel. Its sleek 7.6mm profile and light 2.8 kg weight ensure effortless portability around the home, office, or co-working spaces. Plus, multiple stand options offer complete versatility, so you can configure MB249C to meet any need. Its versatility lets you turn any space into a productive nook.

Make the most out of any workstation
ZenScreen MB249C has an integrated carrying handle that doubles as a kickstand to prop the monitor at various angles for comfortable viewing. MB249C also includes an ergonomic C-clamp arm and a bundled partition hook kit. The arm offers Z-axis adjustment for comfortable viewing positions, while the hook kit enables versatile placement for those looking to maximize desktop space―so it’s perfect for any confined area.

Design with ergo in mind​

Fold-out kickstand
The carrying handle does double duty as a handy kickstand to securely prop ZenScreen MB249C up at 12–6° on any flat surface, ensuring comfortable viewing angles. It’s perfect for multitasking or for demonstrations to small groups.

Partition-mounted
The unique partition hook kit helps you free up precious desktop space by enabling you to hang ZenScreen MB249C from cubicle partitions or dividers. Offering 15 mm of height adjustment, the hanger kit lets you raise or lower the screen to eye level for perfect viewing.

C-clamp arm
The C-clamp arm allows you to tilt and pan ZenScreen MB249C for ideal viewing at eye level. It offers -5˚-2˚ tile, -9-9˚swivel, -9˚ pivot, and extensionetraction adjustments of up to 144mm. A quick-release mechanism allows you to easily mount or detach the monitor from the stand.

Full connectivity
A variety of I/O ports ensure compatibility with a wide range of devices. Integrated USB-C connectivity provides audiovisual signal transmission along with 6-watt power delivery, and HDMI® and an earphone jack offer convenience.
*DP Alt mode support required for attached device.

Big on convenience
ZenScreen MB249C is larger than most portable monitors, and its frameless FHD IPS panel delivers up to 24-inch stunning diagonal visuals and wide, 178° viewing angles.

The anti-glare panel reduces reflections and glare, enabling you to comfortably work near a window or share content with a group.

And with its 2.8 kg design and carrying handle, MB249C makes hotdesking easy―so any space can be transformed into a productive work area.

Immersive audiovisuals for work and play
Two embedded 1-watt speakers and an amplifier deliver incredible sound, so you can enjoy immersive audio when watching videos, listening to music, or when gaming.

ASUS Eye Care technology
ASUS Ultra-Low Blue Light technology protects you from potentially harmful blue light emissions. Included special features are especially beneficial to those who spend extended hours in front of a display.

The TÜV Rheinland-certified ASUS Blue Light Filter can be easily engaged via the onscreen display menu, with an intuitive slider allowing you to set your preferred filter level. All ASUS displays undergo stringent performance tests, and ZenScreen MB249C has been certified by TÜV Rheinland laboratories, a global provider of technical, safety, and certification services.

TÜV Rheinland-certified ASUS Flicker Free technology eliminates flicker, ensuring comfortable viewing experiences. This technology helps minimize eyestrain and other ailments typically associated with extended hours of viewing.

Sustaining an Incredible Future

Environmental Certification
ASUS ZenScreen MB249C is stringently tested to meet the requirements of world-leading sustainability certifications. These tests include a comprehensive database of up-to-date criteria, independent verification, and a structured system for continuous improvement.

Eco-friendly Packaging
The ZenScreen MB249C portable monitor is FSC Mix-certified, thanks to its sustainable packaging. An exclusive insert-molding process gives the monitor its light weight and thin profile while, cutting down on materials used. The Eco-Friendly Packaging-Paper-based materials is not only light weight and overall volume is as low as possible, for more efficient shipping.​

Energy-Efficient Features
ZenScreen MB249C meets the requirements of the ENERGY STAR® Computers Specification Version 8..
  • Frameless 23.8-inch FHD IPS display with anti-glare surface coating for seamless multi-monitor setups and improved viewing experiences
  • Sleek, ultraslim profile and 2.8 kg overall weight enable effortless portability
  • Multiple stand options and accessories, including an integrated carrying handle/kickstand, height-adjustable C-clamp with Z-axis adjustment, and partition hook kit for flexible placement
  • Rich connectivity options include a full-function USB-C® with 6-watt power delivery, HDMI®, and earphone jack
  • Environmentally friendly design with ENERGY STAR®-certified energy efficiency, and packaged in FSC® certified paper

Reviews

Be the first to submit a review

Trustpilot