ASUS MB16AH ASUS MB16AH computer monitor 39.6 cm (15.6") 1920 x 1080 pixels

MPN
MB16AH
Brand
Asus
EAN-13
4718017705301
Order Code
72-7582
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £233.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Extend your vision. Free your world.
ASUS ZenScreen™ MB16AH is designed to keep you productive, wherever you are. USB-C™ and microHDMI connectivity enables displaying content from a wide-range of portable devices, so you can enjoy an expansive view for the best work and entertainment experiences.

USB-C and micro-HDMI connectivity
Featuring USB-C™* and micro-HDMI connectivity, ZenScreen MB16AH lets you display content from a wide variety of devices, including laptops, game consoles, and cameras, providing a more expansive view for work or play. The reversible, any-way-up USB-C design enables quick, hassle-free connection to any device.

Slim and stylish ultraportable design
ZenScreen™ MB16AH is ideal for use as a secondary monitor for dual-monitor presentations, and its versatility helps you get things done more efficiently when you're on the go. It barely tips the scales at a lightweight 73g, and with its ultra-slim 9mm profile it fits easily in any travel bag.

Automatic screen orientation
With DisplayWidget software, ZenScreen™ MB16AH can automatically sense its orientation and switch the monitor between landscape and portrait modes. Landscape mode is ideal for presentations and Excel sheets, while Portrait mode gives you a perfect view of items such as codes, documents, books or mobile websites.

Wide viewing angles
ZenScreen™ MB16AH features a Full HD panel that delivers stunning 192 x 18 resolution visuals with outstanding color reproduction. It uses IPS technology to give you more flexibility when extending your screen, so you still get superb color and contrast - even from extreme viewing positions.

Designed with versatility
The new foldable sleeve protects ZenScreen™ MB16AH from dust and scratches with lighter weight. The sleeve can be folded into a stand to prop the monitor up in either portrait or landscape orientation. Besides, the exclusively designed mounting hole on the rear cover, which supports standard 1/4 “ screw thread, lets you assemble a conventional tripod or tabletop mounting system with ease.

ASUS blue light filter
Exclusive ASUS Ultra-Low Blue Light technology protects you from harmful blue light. It offers four blue-light filter settings that are easily accessed through the onscreen display menu via the hotkey.

ASUS Flicker-free technology
It's time to say goodbye to those tired, strained eyes. ZenScreen MB16AH features TÜV Rheinland-certified ASUS Flicker-free technology to reduce flicker for a comfortable viewing experience. This technology helps minimize instances of eyestrain and other damaging ailments, especially when you spend long, countless hours in front of a display watching favorite videos.
  • USB-C and micro-HDMI ports provide versatile connectivity with laptops, game consoles, and cameras
  • Can automatically sense its orientation and switch the monitor between landscape and portrait modes
  • 15.6-inch Full HD portable anti-glare IPS display with an ultra-slim design helps you get things done more efficiently when you’re on the go
  • Foldable sleeve case can be turned into a stand to prop the monitor up in either portrait or landscape mode
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience

Reviews

Be the first to submit a review

Trustpilot