ASUS BE24EQK ASUS BE24EQK computer monitor 60.5 cm (23.8") 1920 x 1080 pixels

MPN
BE24EQK
Brand
ASUS
EAN-13
4718017562768
Order Code
72-5197
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £310.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

BE24EQK Video Conferencing Monitor
Make Communication More Effective

ASUS BE24EQK is a 23.8-inch Full HD monitor that features an integrated Full HD (2MP) webcam, microphone array and stereo speakers for video conferencing and live-streaming. With Full HD resolution and an frameless IPS panel for wide-angle viewing, it delivers incredibly sharp imagery and stunning video playback. Its compatibility with a standard 1 x 1mm VESA mount allows flexible wall mounting or installation on a display arm.

Lifelike imagery and 178° viewing angles
BE24EQK offers Full HD resolution to deliver stunning clarity. The IPS panel provides 178° viewing angles, both horizontally and vertically, so you can enjoy its beautiful visuals from almost any direction.

Easy video streaming with integrated Full HD webcam
With a built-in 2MP Full HD webcam BE24EQK is ready-made for web video-conferencing and live-streaming. The webcam's adjustable eye is easily rotated through 315°, and also offers 1° tilt in either direction — so it can capture the view you need. Built-in stereo speakers provide loud and clear audio through the monitor, and the webcam even has a sliding shutter to ensure total privacy when not in use.

Array mic that's perfect for conferencing
BE24EQK's beam-forming microphone array separates speech from background noise, so it's perfect for supported applications. Intelligent echo-cancellation technology further enhances speech clarity.
It is perfect to do online streaming, webinar or e-learning via voice interaction.

Loaded with the latest connectivity
BE24EQK features a host of connectivity options that include HDMI, DisplayPort, and D-sub, so hooks up easily to a wide variety of PCs, laptops, consoles and media boxes. It also has pass-through ports for the line-in and headphone jack inputs, putting the audio connections conveniently right in front of you.

Protect your eyes with ASUS Eye Care technology

ASUS blue light filter
Exclusive ASUS bluelight filter protects you from harmful blue light. It offers four blue-light filter settings that are easily accessed through the onscreen display menu via the hotkey.

ASUS Flicker-free technology
It's time to say goodbye to those tired, strained eyes. Flicker-Free technology helps reduce onscreen flicker, giving you a more comfortable, movie-marathon-ready environment. It is designed to minimize eyestrain, headaches and eye fatigue when you spend long, countless hours in front of the display.

Exclusive ASUS features for added versatility

Splendid Video Intelligence Technology
BE24EQK features ASUS Splendid technology that optimizes videos and images by enhancing color brightness, contrast and sharpness. It features a wide variety of modes — including Reading, Darkroom, Scenery, Standard, Theater, sRGB, Game and Night View.

ASUS MultiFrame Management software
ASUS MultiFrame keeps your desktop neat and organized, helping you manage multiple windows simultaneously.
  • Integrated Full HD webcam, mic array and stereo speakers for video conferencing and online learning
  • 23.8-inch Full HD(192x18) frameless IPS panel with wide viewing angles
  • Extensive connectivity with DisplayPort, HDMI, D-sub, Audio in, Earphone jack for the most flexibility
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience
  • Space saving with VESA-mountable design

Reviews

Be the first to submit a review

Trustpilot