ASUS BE24ECSBT ASUS BE24ECSBT computer monitor 60.5 cm (23.8") 1920 x 1080

MPN
BE24ECSBT
Brand
Asus
EAN-13
4711081905448
Order Code
73-1938
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £490.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ASUS BE24ECSBT Touch Monitor

ASUS BE24ECSBT is a 23.8-inch Full HD(192x18) IPS monitor which combines 1-point multi-touch capability* with superb image quality, flexible connectivity, durability and great ergonomics.

The precise and accurate multi-touch display— allowing up to 1 simultaneous touches — is optimized for use with Windows 11 and 1, allowing you to work smarter and more efficiently, as well as perfect for public usage. Its ergonomic stand offers tilt, swivel, pivot and height adjustments to provide comfortable viewing experiences in any setting.

*1-point touch functionality depends on operating system.

The USB-C That Does It All
An included USB-C® port enables superfast data transfers, DisplayPort connectivity and 8-watt power delivery to charge devices via just one USB-C cable. The monitor also serves as a USB hub: any device connected to the USB Type-A ports gains access to other peripherals hooked up to the other USB ports.

Extensive Connectivity

Along with a USB-C port, ASUS BE24ECSBT offers an HDMI®, DisplayPort™ input and output, and three USB 3.2 Gen1 type A downstream ports― so its compatible with a wide variety of devices. It also has pass-through port for the headphone jack input.

Lifelike views with 178° wide view angle
Full HD resolution and frameless IPS panel provides 178 viewing angles, both horizontally and vertically, so you can enjoy its beautiful visuals from almost any direction.

Versatile, ergonomic stand for custom comfort
A comfortable viewing position is always within reach thanks to ergonomically-designed stand with tilt, swivel, pivot, and height adjustments provides a superb range of viewing options for increased productivity and comfort. The screen can also be rotated vertically through 9 degree for use in Portrait mode, which is a great benefit when working with long documents, writing code or browsing lengthy websites.

In-game Enhancements
Adaptive-Sync technology to eliminate screen tearing and choppy frame rates to give you seamless visuals and smooth gameplay. This gives you the upper hand in first person shooters, racing, real-time strategy and sports titles. (Adaptive-Sync works at fresh rates ranging from 48Hz to 75Hz). The ASUS-exclusive, integrated GamePlus can help you get more out of your game. This function is co-developed with input from pro gamers, allowing them to practice and improve their gaming skills.

Protect your eyes with ASUS Eye Care technology

ASUS blue light filter
Exclusive ASUS blue light filter protects you from harmful blue light. It's easy to access, intuitive and flexible with seamless adjustment ( to Maximum) via the OSD menu.

ASUS Flicker free technology
It's time to say goodbye to those tired, strained eyes. Flicker Free technology helps reduce onscreen flicker, giving you a more comfortable, movie marathon ready environment. It is designed to minimize eyestrain, headaches and eye fatigue when you spend long, countless hours in front of the display.

Exclusive ASUS features for added versatility
Splendid™ Video Intelligence Technology
ASUS Splendid™ technology that optimizes videos and images by enhancing color brightness, contrast and sharpness. It features a wide variety of modes including Reading, Darkroom, Scenery, Standard, Theater, sRGB , Game and Night View.

Smart Cable Management
Cable management design helps you organize and hide various cables to keep your desk area tidy.
  • 23.8-inch Full HD(192x18) frameless IPS panel with wide viewing angles
  • 1-point multi-touch capacity delivers smooth and intuitive touch experience
  • Extensive connectivity with USB-C with power delivery, HDMI, DisplayPort in and out for daisy-chain, Earphone jack and USB hub for the most flexibility
  • Ergonomic design with +35° ~ -5° tilt, ±18° swivel, ±9° pivot and 13mm height adjustments for a comfortable viewing experience
  • USB-C port allows simple laptop docking for data transmission and video signal to the display, as well as up to 8W power delivery to the laptop via just one cable

Reviews

Be the first to submit a review

Trustpilot