ASUS 90YV0H20-M0NA00 ASUS GT730-4H-SL-2GD5 NVIDIA GeForce GT 730 2 GB GDDR5

MPN
90YV0H20-M0NA00
Brand
ASUS
EAN-13
4711081369417
Order Code
72-3734
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 15/11/2026

Big Productivity in a Small Package
The ASUS GeForce® GT 73 is a passively-cooled single-slot graphics card that enables quiet multi-monitor productivity

COOLING

Passive Cooling
A passively-cooled design creates a quieter workspace.

ENGINEERING

4x HDMI Ports
Enable multi-monitor productivity with support for up to 4 external displays connected to the built-in HDMI ports.

Single-slot Design
A compact design increases compatibility with other PCIe peripherals and even allows multiple ASUS GT73s to be stacked in a single system.

Auto−Extreme Technology
Precision automated manufacturing
Auto-Extreme Technology is an automated manufacturing process that sets new standards in the industry by allowing all soldering to be completed in a single pass. This reduces thermal strain on components and avoids the use of harsh cleaning chemicals, resulting in less environmental impact, lower manufacturing power consumption, and a more reliable product overall.

SOFTWARE

GPU Tweak II
Monitor, tweak, and tune
The ASUS GPU Tweak II utility takes graphics card tuning to the next level. It allows you to tweak critical parameters including GPU core clocks, memory frequency, and voltage settings, with the option to monitor everything in real-time through a customizable on-screen display. Advanced fan control is also included along with many more features to help you get the most out of your graphics card.
  • 4x HDMI Ports enable multi-monitor productivity on up to 4 displays
  • Single-slot Design fits in small chassis and leaves room for additional PCIe devices
  • Passive Cooling keeps things quiet
  • Auto-Extreme Technology uses automation to enhance reliability
  • GPU Tweak II provides intuitive performance tweaking, thermal controls, and system monitoring

Reviews

Be the first to submit a review

Trustpilot