Asus 90Yv0At0-M0Na00 Geforce Gt1030 2Gb Gddr5 Passive Cooling HDMI DVI

MPN
90YV0AT0-M0NA00
Brand
ASUS
EAN-13
4712900743333
Order Code
13-6677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £113.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Asus 90YV0AT0-M0NA00 is a reliable graphics card that integrates Nvidia's GeForce GT1030 chipset, providing 2 GB of GDDR5 RAM for efficient processing of graphical tasks. Designed to fit into a PCI Express slot, this card supports HDMI and DVI outputs and features a passive cooling system, making it ideal for environments where noise reduction is critical. Often used in compact desktop systems, this card is suitable for engineering applications requiring moderate graphics processing, such as CAD software and multimedia development, without the need for active cooling systems. Its card edge and mezzanine form factor ensure straightforward installation and compatibility with a range of industrial and consumer motherboards.
Type Graphics Card
Bus System PCIe
Cooling Passive
Cooling type Passive
CPU Speed 1266MHz
CUDA Yes
Depth 173mm
DirectX version 12.0
Discrete graphics card memory 2 GB
Display Resolution 1920 x 1200 Pixel
DVI-D ports quantity 1
FireStream No
GPU Boost 1506MHz
GPU Brand NVIDIA
Graphics card memory type GDDR5
Graphics processor GeForce GT 1030
Graphics processor family NVIDIA
Harmonized System (HS) code 84733020
HDCP Yes
HDMI ports quantity 1
Height 69mm
Interface Type PCI Express 3.0
Length 173mm
Maximum resolution 1920 x 1200 pixels
Memory bus 64 bit
Memory clock Speed 6008MHz
Memory interFace 64Bit
No. of DVI ports 1
No. of HDMI ports 1
Number of slots 1
OpenGL Version 4.5
PhysX Yes
Processor boost clock speed 1506 MHz
Processor frequency 1266 MHz
RAM 2GB
RAM type GDDR5 RAM
Stream processors 384
Width 40mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot