Asus 90YH028G-B1UA00 TUF H3 headset Corded 7.1 Surround Gun metal Gaming

MPN
90YH028G-B1UA00
Brand
Asus
EAN-13
4718017391009
Order Code
13-6673
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.84
10+ £54.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Asus 90YH028G-B1UA00 is an over-ear headset designed for immersive gaming experiences, featuring the TUF H3 series' characteristic robustness and a distinctive gun metal finish. This corded headset provides 7.1 surround sound capability, delivering precise audio positioning critical for gaming environments where spatial awareness is essential. Engineered for durability and long-term comfort, it incorporates a stainless steel headband and cushions that ensure a secure yet comfortable fit, even during extended use. This headset is well-suited for applications where high-quality audio output and reliable communication are paramount, such as competitive gaming sessions, virtual reality simulations, and detailed audio testing environments. The Asus TUF H3 headset's integration with various gaming platforms exemplifies its versatility and efficiency in delivering superior auditory performance.
Type Over-the-ear
Cable Length 1.30m
Colour Black
Audio channels 7.1 Surround
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 294g
2.5 mm connector No
3.5 mm connector Yes
Audio output channels 7.1 channels
Bluetooth No
Colour name Gun Metal
Connectivity technology Wired
Driver unit 5cm
Frequency Range (microphone) 50 - 10000Hz
Harmonized System (HS) code 85183000
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headset connection 3.5 mm jack
Headset type Binaural
Impedance 32Ω
Microphone direction type Unidirectional
Microphone frequency 50 - 10000 Hz
Microphone sensitivity -40 dB
Microphone type Boom
Package depth 271mm
Package height 125mm
Package Type Box
Package weight 907g
Package width 230mm
Product colour Black, Grey
Quantity 1
Recommended usage Gaming
Sensitivity (microphone) -40dB
Sound pressure -40dB
USB connectivity No
Wearing style Head-band

Reviews

Be the first to submit a review

Trustpilot