ASUS 90MB1620-M0EAY0 ASUS TUF Gaming B450M-Plus II AMD B450 Socket AM4 micro ATX

MPN
90MB1620-M0EAY0
Brand
ASUS
EAN-13
4718017927185
Order Code
71-9023
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

DURABLE. STABLE. RELIABLE.
TUF Gaming motherboards are specially designed and tested to survive and thrive in conditions where other boards would struggle. Engineered with military-grade components, an upgraded power solution and a comprehensive set of cooling options, this motherboard delivers rock-solid performance with unwavering gaming stability.

When you build with a TUF Gaming motherboard, you also benefit from the TUF Gaming Alliance — an ASUS collaboration with trusted industry partners that ensures easier building, best compatibility, and complementary aesthetics from components to case.

ROCK-SOLID PERFORMANCE
With upgraded power delivery and comprehensive cooling options to fuel the latest AMD Ryzen CPUs, plus support for faster storage and connectivity, TUF GAMING B45M-PLUS II is the perfect foundation for your next high-core-count battle rig.

EASY PC DIY
TUF Gaming motherboards are designed to be easy to set up and configure just the way you want — even for first-time builders. The TUF Gaming Alliance ecosystem makes selecting compatible parts easy, while Armoury Crate software offers full control of system settings via a single dashboard. TUF Gaming motherboards give you everything you need to build your dream gaming rig without adding complexity.

Build with confidence
TUF Gaming Alliance is a collaboration between ASUS and trusted PC-component brands to ensure compatibility with a wide range of parts, such as PC cases, power supplies, CPU coolers, memory kits and more. With more partnerships and components being added regularly, the TUF Gaming Alliance will continue to grow even stronger.

IMMERSIVE GAMING
TUF GAMING B45M-PLUS II provides a complete, high-performance gaming package with a long list of features to improve your experience, including ultrafast networking for smoother online gameplay, pristine audio with positional cues for FPS gaming, and onboard RGB lighting that syncs with attached accessories to help you create a personalized gaming atmosphere.

Turbo LAN
NETWORK-OPTIMIZATION SOFTWARE FOR CUSTOMIZABLE PACKET PRIORITIZATION

Turbo LAN is a network-optimization software for customizable packet prioritization. With cFosSpeed traffic-shaping technology, it allows you to configure application priority via an intuitive interface, and reduces network lag.
  • Comprehensive cooling: VRM heatsink, PCH heatsink, Fan Xpert 2+
  • Next-gen connectivity: USB 3.2 Gen 2 Type-A support
  • AI Noise-Canceling Microphone: Provides crystal-clear in-game voice communication
  • Aura Sync RGB Lighting: Synchronize LED lighting with a vast portfolio of compatible PC gear

Reviews

Be the first to submit a review

Trustpilot