Asus 90DD02A2-M29000 SDRW-08U9M-U External DVD Writer USB C Silver

Image Representative of Range

Asus 90DD02A2-M29000 SDRW-08U9M-U External DVD Writer USB C Silver

MPN
90DD02A2-M29000
Brand
ASUS
EAN-13
4712900714562
Order Code
13-6657
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £51.87
10+ £50.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Asus 90DD02A2-M29000 embodies the SDRW-08U9M-U External DVD Writer, a device designed for efficient data management and storage solutions. This external DVD writer is equipped with a USB-C interface, allowing for easy connectivity with modern computer systems. Encased in a sleek silver exterior, it supports various disc formats, enhancing versatility for data reading and writing operations. Engineers commonly utilise this device for tasks involving software installation, data backup, and media playback where traditional disc-based data handling is required. The integration of contemporary connectivity with traditional optical media functionality offers an effective bridge for systems requiring dependable external storage solutions.
Type External DVD writer
Capacity N/A
Drive Interface USB C
Audio CD read speed 10x
Bundled software CyberLink Power2Go 8, CyberLink PowerBackup 2.5, Nero BackItUp, E-Green
CD+R Write Speed 24
CD-R read Speed 24
CD-R write speed 24x
CD-ROM drive average random access time 140 ms
CD-ROM read Speed 24
CD-RW read Speed 24
CD-RW Write Speed 24
Colour Silver
Depth 135.5mm
Dimensions (W x H x D) 142.5 x 13.9 x 135.5 mm
Disc loading type Tray
Disc types supported CD-R, CD-ROM, CD-RW, DVD+R, DVD+R DL, DVD+RW, DVD-R, DVD-R DL, DVD-ROM, DVD-RW
Disc-at-once (DAO) Yes
DVD drive average random access time 160 ms
DVD+R (DL) read Speed 8
DVD+R Double Layer read speed 8x
DVD+R Double Layer write speed 6x
DVD+R M-DISC read speed 8x
DVD+R M-DISC write speed 4x
DVD+R read Speed 8
DVD+R Write Speed 8
DVD+R Write Speed (DL) 6
DVD+RW read Speed 8
DVD+RW Write Speed 8
DVD-R (DL) read Speed 8
DVD-R (DL) Write Speed 6
DVD-R Double Layer read speed 8x
DVD-R Double Layer write speed 6x
DVD-R read Speed 8
DVD-R Write Speed 8
DVD-ROM (DL) read Speed 8
DVD-ROM Double Layer read speed 8x
DVD-ROM read Speed 8
DVD-RW read Speed 8
DVD-RW Write Speed 6
DVD-Video read speed 4x
Harmonized System (HS) code 84717030
Height 13.9mm
Incremental recording Yes
Interface USB 2.0
Interfaces USB C®
Internal No
Mounting Horizontal
Multi session Yes
Operating relative humidity (H-H) 15 - 80%
Operating temperature (T-T) 5 - 40°C
Optical disc diameter 80,120mm
Optical drive type DVD±RW
Over-burn writing Yes
Packet writing Yes
Product colour Silver
Purpose Laptop
Quantity per pack 1 pc(s)
Random write Yes
Restricted overwrite Yes
Sequential writing Yes
Session-at-once (SAO) Yes
Slimline Yes
Storage relative humidity (H-H) 10 - 90%
Storage temperature (T-T) -30 - 60°C
Track-at-once (TAO) Yes
Video CD read speed 10x
Weight 245g
Width 142.5mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot