Asus 90DD02A0-M29000 External DVD writer USB C Black

MPN
90DD02A0-M29000
Brand
ASUS
EAN-13
4712900714579
Order Code
13-6656
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £52.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Asus 90DD02A0-M29000, SDRW-08U9M-U, is an external DVD writer designed for use with modern computing systems. This device interfaces via USB Type-C, ensuring wide compatibility with contemporary laptops and desktops that favour this port for its speed and universality. The drive is encased in a sleek black housing that complements the minimalistic aesthetics common to sophisticated computer setups. Engineers may utilise this external DVD writer for tasks involving data backup, software installation from physical media, and multimedia playback, where an optical drive is essential but not built-in. Its portable design makes it particularly useful in professional environments where there is a need to read or write optical discs on multiple devices.
Type External DVD writer
Capacity N/A
Drive Interface USB C
Audio CD read speed 10x
Bundled software CyberLink Power2Go 8, CyberLink PowerBackup 2.5, Nero BackItUp, E-Green
Cables included USB Type-A, USB Type-C
CD+R Write Speed 24
CD-R read Speed 24
CD-R write speed 24x
CD-ROM drive average random access time 140 ms
CD-ROM read Speed 24
CD-RW read Speed 24
CD-RW Write Speed 24
Colour Black
Depth 135.5mm
Dimensions (W x H x D) 142.5 x 13.9 x 135.5 mm
Disc loading type Tray
Disc types supported CD-R, CD-ROM, CD-RW, DVD+R, DVD+R DL, DVD+RW, DVD-R, DVD-R DL, DVD-ROM, DVD-RW
Disc-at-once (DAO) Yes
DVD drive average random access time 160 ms
DVD+R (DL) read Speed 8
DVD+R Double Layer read speed 8x
DVD+R Double Layer write speed 6x
DVD+R M-DISC read speed 8x
DVD+R M-DISC write speed 4x
DVD+R read Speed 8
DVD+R Write Speed 8
DVD+R Write Speed (DL) 6
DVD+RW read Speed 8
DVD+RW Write Speed 8
DVD-R (DL) read Speed 8
DVD-R (DL) Write Speed 6
DVD-R Double Layer read speed 8x
DVD-R Double Layer write speed 6x
DVD-R read Speed 8
DVD-R Write Speed 8
DVD-ROM (DL) read Speed 8
DVD-ROM Double Layer read speed 8x
DVD-ROM read Speed 8
DVD-RW read Speed 8
DVD-RW Write Speed 6
DVD-Video read speed 4x
Harmonized System (HS) code 84717030
Height 13.9mm
Incremental recording Yes
Interface USB 2.0
Interfaces USB C®
Internal No
Mounting Horizontal
Multi session Yes
Operating relative humidity (H-H) 15 - 80%
Operating temperature (T-T) 5 - 40°C
Optical disc diameter 80,120mm
Optical drive type DVD±RW
Over-burn writing Yes
Packet writing Yes
Product colour Black
Purpose Laptop
Quantity per pack 1 pc(s)
Random write Yes
Restricted overwrite Yes
Sequential writing Yes
Session-at-once (SAO) Yes
Slimline Yes
Storage relative humidity (H-H) 10 - 90%
Storage temperature (T-T) -30 - 60°C
Track-at-once (TAO) Yes
Video CD read speed 10x
Weight 245g
Width 142.5mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot