ASSMANN V5074C-T U-Heat Sink 20 K/W 25x14x15 mm TO-220 Transistor

Image Representative of Range

ASSMANN V5074C-T U-Heat Sink 20 K/W 25x14x15 mm TO-220 Transistor

Order Code:

08-4997

Brand: Assmann WSW MPN: V5074C-T EAN-13: 2050001445407
Qty Unit Price (Ex VAT)
20+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
577 in stock, despatched in 4 working days

The ASSMANN WSW V5074C-T is an aluminium U-shaped heat sink designed for thermal conduction with dimensions of 25 x 14 x 15 mm and a thermal resistance of 20 K/W. It is ideal for component cooling in TO 220 packages and enhancing heat dissipation in electronic devices. This heat sink is typically used in applications requiring efficient heat management for transistors.
Type U-shaped heat sink
Material Aluminium
Dimensions (L x W x H) 25 x 14 x 15 mm
Factory colour Black
For Use With TO 220
Height 15mm
Length 25mm
Material properties anodised
Thermal resistance R(th) 20 K/W
Width 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot