ASSMANN V5074C-T U-Heat Sink 20 K/W 25x14x15 mm TO-220 Transistor

Image Representative of Range

ASSMANN V5074C-T U-Heat Sink 20 K/W 25x14x15 mm TO-220 Transistor

MPN
V5074C-T
Brand
Assmann WSW
EAN-13
2050001445407
Order Code
08-4997
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 552 in stock

The ASSMANN WSW V5074C-T is an aluminium U-shaped heat sink designed for thermal conduction with dimensions of 25 x 14 x 15 mm and a thermal resistance of 20 K/W. It is ideal for component cooling in TO 220 packages and enhancing heat dissipation in electronic devices. This heat sink is typically used in applications requiring efficient heat management for transistors.
Type U-shaped heat sink
Thermal Resistance 20 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 25 x 14 x 15 mm
Factory colour Black
Height 15mm
Length 25mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot