ASSMANN WSW V5616X-T U-Shape Heat Sink 17 K/W L35xW17xH13mm TO-220

Image Representative of Range

ASSMANN WSW V5616X-T U-Shape Heat Sink 17 K/W L35xW17xH13mm TO-220

MPN
V5616X-T
Brand
Assmann WSW
EAN-13
2050001445544
Order Code
08-5002
Country of Origin
Taiwan
View Full Product Range (2)

Discontinued


The ASSMANN WSW V5616X-T U-shaped heat sink, with dimensions of 35 x 17 x 13 mm, offers efficient thermal conduction of 17 K/W. Made from aluminium, this heat sink is designed for TO 220 components, enhancing heat dissipation through cooling fins. Ideal for component cooling in electronic devices, it effectively supports transistor thermal management.
Type U-shaped heat sink
Thermal Resistance 17 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 35 x 17 x 13 mm
Factory colour Black
Height 13mm
Length 35mm
Width 17mm

Trustpilot