Assmann V8510B Heatsink 18 K/W 25.4 x 25 x 8.5 mm for TO-220 Housing

Image Representative of Range

Assmann V8510B Heatsink 18 K/W 25.4 x 25 x 8.5 mm for TO-220 Housing

MPN
V8510B
Brand
Assmann WSW
EAN-13
2050001445889
Order Code
08-5021
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The ASSMANN WSW V8510B heat sink, designed for efficient heat dissipation, measures 25.4 x 25 x 8.5 mm and supports TO 220 components. It features an aluminium structure with cooling fins, achieving a thermal resistance of 18 K/W. This component is ideal for thermal conduction in electronic applications requiring effective component cooling.
Type Heat sink
Thermal Resistance 18 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 25.4 x 25 x 8.5 mm
Factory colour Black
Height 8.5mm
Length 25.4mm
Width 25mm

Trustpilot