Assmann V8508B Heat Sink 21 K/W 19x12.8x12.7mm TO 220

MPN
V8508B
Brand
Assmann WSW
EAN-13
2050001445858
Order Code
08-5019
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 995 in stock

The ASSMANN WSW V8508B heat sink, made of aluminium, features dimensions of 19 x 12.8 x 12.7 mm and offers thermal resistance of 21 K/W. It is designed for component cooling in TO 220 packages, aiding in heat dissipation and thermal conduction. This heat sink is typically used in electronic devices to prevent overheating and ensure reliable performance.
Type Heat sink
Thermal Resistance 21 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 19 x 12.8 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 19mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot