Assmann V7477X Fin Heat Sink 11 K/W 38.1x35x12.7 mm TO 220 TOP 3

Image Representative of Range

Assmann V7477X Fin Heat Sink 11 K/W 38.1x35x12.7 mm TO 220 TOP 3

MPN
V7477X
Brand
Assmann WSW
EAN-13
2050001445797
Order Code
08-5014
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.926
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

The ASSMANN WSW V7477X is an aluminium fin heat sink designed for efficient heat dissipation with a thermal resistance of 11 K/W. Measuring 38.1 x 35 x 12.7 mm, it is compatible with TO 220, TOP 3, and SOT 32 packages. This component is ideal for cooling applications in electronic devices requiring effective thermal conduction.
Type Fin heat sink
Thermal Resistance 11 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 38.1 x 35 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 38.1mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot