Assmann V7236B1 Heat Sink 24 K/W 19.05x13.21x9.53mm TO 220

Image Representative of Range

Assmann V7236B1 Heat Sink 24 K/W 19.05x13.21x9.53mm TO 220

MPN
V7236B1
Brand
Assmann WSW
EAN-13
2050001445704
Order Code
08-5009
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.358
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 287 in stock

The ASSMANN WSW V7236B1 heat sink is made from aluminium and measures 19.05 x 13.21 x 9.53 mm. With a thermal resistance of 24 K/W, it efficiently facilitates heat dissipation. This component is typically used for cooling TO 220 packages in electronic applications.
Type Heat sink
Thermal Resistance 24 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 19.05 x 13.21 x 9.53 mm
Factory colour Black
Height 9.53mm
Length 19.05mm
Width 13.21mm

Reviews

Be the first to submit a review

Trustpilot