AS Schwabe IEC Mains Inlets & Outlets CEE suspended distributor 617544

Brand: AS Schwabe
The group comprises schwabe electrical distribution devices, suitable for various industrial applications, including ceiling-mounted and suspended configurations, catering to diverse power distribution needs.
Description Image Product Buy Pricing (Ex VAT) Current Rating Colour Wire Gauge AWG Dim Cable Length Height Length Number of CEE connectors Number of PG sockets Number of pins Number of Ways Outlets Type B Outputs Width Voltage Rating Type Contact Termination IP Rating
as - Schwabe 60733 MIXO-energy CEE Distributor Air/CAT Ceiling Mount
as - Schwabe 60733 MIXO-energy CEE Distributor Air/CAT Ceiling Mount
Standard range
Order code: 01-3045
MPN: 60733

Despatched within 4 working days - 3 in stock
1+ £68.42
Price per unit Ex VAT
Black (L x W x H) 22 x 20 x 27.5 cm 27.5cm 22cm 1 4 5 5 20cm CEE suspended distributor Screw IP44
as - Schwabe 60734 MIXO CEE Suspended Distributor 400V CAT Air Hooks
as - Schwabe 60734 MIXO CEE Suspended Distributor 400V CAT Air Hooks
Standard range
Order code: 01-3046
MPN: 60734

Despatched within 4 working days - 3 in stock
1+ £138.55
Price per unit Ex VAT
16A Black (L x W x H) 22 x 20 x 27.5 cm 27.5cm 22cm 1 4 5 PG socket 20cm 400V CEE suspended distributor Screw IP44
as - Schwabe 60735 Energie-Wuerfel III Suspended Distributor IP44 16A CEE
as - Schwabe 60735 Energie-Wuerfel III Suspended Distributor IP44 16A CEE
Standard range
Order code: 01-3047
MPN: 60735

Despatched within 4 working days - 21 in stock
1+ £86.28
Price per unit Ex VAT
16A 14 (L x W x H) 14 x 17 x 25 cm 3.00m 25cm 14cm 2 2 2 earthing contact sockets, 2 CEE-socket 16A 17cm CEE suspended distributor Screw IP44

Trustpilot