as - Schwabe 60734 MIXO CEE Suspended Distributor 400V CAT Air Hooks

MPN
60734
Brand
AS Schwabe
EAN-13
4011160607349
Order Code
01-3046
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £163.00 £138.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

as - Schwabe manufactures the high voltage CEE suspended distributor 60734, designed for robust applications. The MIXO 60734 is ideal for distributing 400 V power safely and efficiently. Typically used in industrial settings, this device ensures reliable electrical distribution.
Type CEE suspended distributor
Current Rating 16A
Contact Termination Screw
Colour Black
Dim (L x W x H) 22 x 20 x 27.5 cm
Height 27.5cm
IP Rating IP44
Length 22cm
Number of CEE connectors 1
Number of PG sockets 4
Outlets 5
Type B PG socket
Voltage Rating 400V
Width 20cm

Reviews

Be the first to submit a review

Trustpilot