as - Schwabe 60735 Energie-Wuerfel III Suspended Distributor IP44 16A CEE

MPN
60735
Brand
AS Schwabe
EAN-13
4011160607356
Order Code
01-3047
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £86.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The as - Schwabe 60735 CEE suspended distributor is designed for high voltage applications. It features a MIXO connector system ensuring reliable distribution. Commonly used in industrial settings, it facilitates safe and efficient power management.
Type CEE suspended distributor
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Cable Length 3.00m
Dim (L x W x H) 14 x 17 x 25 cm
Height 25cm
IP Rating IP44
Length 14cm
Number of CEE connectors 2
Number of PG sockets 2
Outputs 2 earthing contact sockets, 2 CEE-socket 16A
Width 17cm

Reviews

Be the first to submit a review

Trustpilot