as - Schwabe 60733 MIXO-energy CEE Distributor Air/CAT Ceiling Mount

MPN
60733
Brand
AS Schwabe
EAN-13
4011160607332
Order Code
01-3045
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £80.49 £68.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

as - Schwabe provides the high voltage CEE suspended distributor MIXO 60733. This distributor is typically used in industrial settings to manage and distribute electrical power. Designed with robust materials, it ensures reliable performance in demanding environments.
Type CEE suspended distributor
Contact Termination Screw
Colour Black
Dim (L x W x H) 22 x 20 x 27.5 cm
Height 27.5cm
IP Rating IP44
Length 22cm
Number of CEE connectors 1
Number of PG sockets 4
Number of pins 5
Number of Ways 5
Width 20cm

Reviews

Be the first to submit a review

Trustpilot