AS Schwabe 70429 Speciality cable H05VV5-F Black 1000 mm/2500 mm Spiral

MPN
70429
Brand
AS Schwabe
EAN-13
4011160704291
Order Code
13-6648
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.08 £16.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

AS Schwabe 70429 is offering a speciality cable designated as H05VV5-F, featuring a unique spiral design available in black. It is a versatile cable renowned for its effective use in environments requiring flexibility and compact storage, such as control panels, machinery, and electrical equipment where space conservation and dynamic movement are critical. The cable comes in lengths of 1000 mm and 2500 mm, designed for reliable performance in challenging industrial conditions, making it suitable for applications demanding robust cable management and durability. With precise engineering specifications, the AS Schwabe 70429 offers exceptional functionality, contributing to efficient and secure power and signal transmission in various technical applications.
Type 70429
Cable Type (H)05VV5-F
Colour Black
Content 1
Insulation Material In-Mold
Peak operating voltage 230V
Product Type Speciality cable
Spiral lenght (max.) 2500mm
Spiral length (min.) 1000mm

Reviews

Be the first to submit a review

Trustpilot