as - Schwabe 63227 End Piece Rubber Yellow 2 Channels 150mm 1pc Extendable

MPN
63227
Brand
AS Schwabe
EAN-13
4011160632273
Order Code
01-3128
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.70 £26.09
10+ £24.20
100+ £23.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

as - Schwabe 63227 is a rubber end piece with two channels for effective cable management. At 150 mm in length, it is designed to ensure wiring safety and reduce tripping hazards. This cable protector mat is ideal for use in office environments or any area with exposed wiring.
Number of Channels 2
Length 150mm
Colour Yellow
Width 245mm
Material Rubber
Type End piece
Assembly Top
Dim (L x W x H) 150 x 245 x 40 mm
Height 40mm
Load Capacity Car
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot