as - Schwabe 59450 Heavy Duty Cable 5x6 mm² PVC Yellow Flame/Oil Resistant

MPN
59450
Brand
AS Schwabe
EAN-13
4011160594502
Order Code
01-2956
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The cable is manufactured by as - Schwabe. It is a heavy duty, yellow AT-N07V3V3-F cable with a configuration of 5 cores, each 6 mm² in size, and is sold per metre. This cable is typically used in robust industrial or outdoor applications requiring durable electrical connections.
Colour Yellow
Number of Cores 5
AWG Not Applicable
Length Sold Per Metre
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 5 x 6mm²
Bend radius (no. of ODs for fixed installation) 6
Maximum Temperature 70°C
Min. temperature -35°C
Nominal Voltage 450V
Sold by Metre Yes
Standards ÖVE/ÖNORM E8241-55
Type AT-N07V3V3-F

Reviews

Be the first to submit a review

Trustpilot