as - Schwabe 59446 Heavy Duty Cable H07BQ-F 5x6mm² Flame-Resistant Cable

MPN
59446
Brand
AS Schwabe
EAN-13
4011160594465
Order Code
01-2955
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.05 £14.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

as - Schwabe manufactures the 59446 heavy duty cable, ideal for demanding environments. This cable features 5 cores of 6 mm² each, providing robust power transmission. It is typically used in industrial and construction settings.
Number of Cores 5
AWG Not Applicable
Length Sold Per Metre
Insulation Material Polyurethane (PU)
Conductor Cross Section 5 x 6mm²
Bend radius (no. of ODs for fixed installation) 5
Maximum Temperature 90°C
Min. temperature -40°C
Nominal Current 32A
Nominal Voltage 450V
Standards DIN EN 50525-2-21; VDE 0285-525-2-21
Type H07BQ-F

Reviews

Be the first to submit a review

Trustpilot