as - Schwabe 59350 Wiring 50m H07BQ-F 3x1.5mm² Orange Durable Cable

MPN
59350
Brand
AS Schwabe
EAN-13
4011160593505
Order Code
01-2954
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £160.34 £136.29
10+ £130.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

as - Schwabe manufactures the sheathed cable type H07BQ-F, featuring 3 x 1.5 mm² cores, in a distinctive orange colour with a 50 m length. This electrical wiring is robust and durable, making it suitable for industrial and outdoor applications. The product is ideal for connecting power tools and machinery requiring flexible and reliable wiring solutions.
Colour Orange
Number of Cores 3
AWG Not Applicable
Length 50m
Conductor Cross Section 3 x 1.5mm²
Nominal Current 16A
Nominal Voltage 230V
Packaged Yes
Type H07BQ-F

Reviews

Be the first to submit a review

Trustpilot