as - Schwabe 30045 Connection Cable 6 mm² Blue for Camping Gardens Dry Use

MPN
30045
Brand
AS Schwabe
EAN-13
4011160300455
Order Code
01-2884
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

as - Schwabe manufactures the 30045 connection cable featuring H07V-K specifications, with a size of 1 x 6 mm² in blue. Its robust build and electrical reliability make it suitable for various wiring applications. Ideal for use in both residential and commercial settings, this cable ensures consistent power delivery.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Conductor Cross Section 1 x 6mm²
Type H07V-K

Reviews

Be the first to submit a review

Trustpilot