as - Schwabe 30042 Connection Cable 1x 2.5 mm² Blue Ideal for Camping

MPN
30042
Brand
AS Schwabe
EAN-13
4011160300424
Order Code
01-2881
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.90 £6.71
10+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The as - Schwabe 30042 connection cable uses a 1 x 2.5 mm² configuration in blue. It features the H07V-K type, suitable for secure and flexible connections in electrical installations. This cable is ideal for domestic wiring or control panel connections.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Conductor Cross Section 1 x 2.5mm²
Type H07V-K

Reviews

Be the first to submit a review

Trustpilot