as - Schwabe 30041 Connection Cable 1x1.5mm² Red For Camping Use

MPN
30041
Brand
AS Schwabe
EAN-13
4011160300417
Order Code
01-2880
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.44
10+ £4.19
100+ £4.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

as - Schwabe manufactures the 30041 connection cable featuring a 1 x 1.5 mm² cross-section in red. This H07V-K type cable is ideal for electrical installations requiring flexible connections. It is typically used in indoor lighting or domestic appliance connections.
Colour Red
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Conductor Cross Section 1 x 1.5mm²
Type H07V-K

Reviews

Be the first to submit a review

Trustpilot