as - Schwabe 30040 Connection Cable Blue 1x1.5 mm² Ideal for Camping Use

MPN
30040
Brand
AS Schwabe
EAN-13
4011160300400
Order Code
01-2879
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.31
10+ £4.06
100+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

as - Schwabe manufactures the as - Schwabe 30040 connection cable, which is a versatile H07V-K type cable. This cable features a single core with a 1 x 1.5 mm² cross-sectional area in blue, suitable for low-voltage applications. It's commonly used in domestic and commercial environments, ideal for wiring in control panels and installations.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Conductor Cross Section 1 x 1.5mm²
Type H07V-K

Reviews

Be the first to submit a review

Trustpilot