as - Schwabe 12612 Air Hose Recoiler 10m 12 Bar One Piece

MPN
12612
Brand
AS Schwabe
EAN-13
4011160126123
Order Code
01-2848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £104.00 £88.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

as - Schwabe manufactures the 12612 Air hose recoiler, a compressor accessory designed to handle pressures up to 12 bar. The 10-metre length provides flexibility for various tasks, ideal for garage and workshop settings. This reliable recoiler, identifiable by code 04011160126123, ensures organised and efficient air hose management.
Type Air Hose Recoiler
Diameter 16mm
Length 10m
Colour Orange
Max. operating pressure 12bar
Weight 5.95kg

Reviews

Be the first to submit a review

Trustpilot