as - Schwabe 10039 Heavy Duty Cable 3x2.5 mm² Yellow IP44 PVC Flame-Resistant

MPN
10039
Brand
AS Schwabe
EAN-13
4011160100390
Order Code
01-2810
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 329 in stock

The as - Schwabe 10039 is a heavy duty cable with dimensions of 3 x 2.5 mm², available in yellow and sold per metre. It is designed to endure demanding conditions, making it suitable for industrial and outdoor applications. as - Schwabe ensures reliability and durability in its product offerings.
Colour Yellow
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 x 2.5mm²
Bend radius (no. of ODs for fixed installation) 6
Cable Diameter 12.4mm
Maximum Temperature 70°C
Min. temperature -35°C
Nominal Voltage 450V
Sold by Metre Yes
Standards ÖVE/ÖNORM E8241-55
Type AT-N07V3V3-F

Reviews

Be the first to submit a review

Trustpilot